HARTING Elektronik 09152006221

Heavy Duty Han D Female Contact AWG 16 (1.5MM2) Gold -high Mating Cycle Version
$ 3.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09152006221.

IHS

Datasheet2 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2.00mm Pitch Crimp Terminal, Female, 22-26 AWG, Gold (Au) Plating, Reel
KK® 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Bag
Connector Accessory, 0.087in Min Cable Dia, 0.063in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP66565-3
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT

Descriptions

Descriptions of HARTING Elektronik 09152006221 provided by its distributors.

HEAVY DUTY HAN D FEMALE CONTACT AWG 16 (1.5MM2) GOLD -HIGH MATING CYCLE VERSION
Receptacle, 1.5 mm², AWG 16, crimp connection, gold-plated, 09152006221
Harting Han D F crimp contact 1,5 mm² Au/HM - 09152006221
Contact F Crimp ST Cable Mount 16AWG
Socket Contact Crimp 16 AWG 3.50 mm Dia 10A
HARTING 09152006221CONTACT, SOCKET, 16AWG, CRIMP
Connector Accessory, Contact, Copper Alloy
Contact, Socket, 16Awg, Crimp; Product Range:Han D Hmc Series; Contact Gender:Socket; Wire Size Awg Max:16Awg; Wire Size Awg Min:-; Contact Termination Type:Crimp; Current Rating:-; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09152006221
Han D HMC female con Au AWG 16
HAN D F CRIMP CONTACT 1.5 MM A

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0915-200-6221
  • 09152006221.