HARTING Elektronik 09152006123

Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 09152006123
$ 2.476
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09152006123.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-26.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

Descriptions

Descriptions of HARTING Elektronik 09152006123 provided by its distributors.

Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 09152006123
HEAVY DUTY HAN D MALE CONTACT AWG 20 (0.5MM2) GOLD - HIGH MATING CYCLE VERSION
Harting Han D M crimp contact 0,5 mm² Au/HM - 09152006123
Contact M Crimp ST Cable Mount 20AWG
Pin Contact Crimp 20 AWG 3.20 mm Dia 10A
Connector Accessory, Contact, Copper Alloy
HARTING 09152006123CONTACT, PIN, 20AWG, CRIMP
Contact, Pin, 20Awg, Crimp; Product Range:Han D Hmc Series; Contact Gender:Pin; Wire Size Awg Max:20Awg; Wire Size Awg Min:-; Contact Termination Type:Crimp; Current Rating:-; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09152006123
HAN D M CRIMP CONTACT 0.5 MM A
HAN D MA CRIMP CONTACT 0.5SQMM

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0915-200-6123
  • 09152006123.
  • 9152006123