HARTING Elektronik 09150083113

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Han-Quintax®
$ 30.678
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150083113.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.91%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1546413-3
Connector; Ethernet; Sealed RJ-45; Receptacle; IP 67; w/ Jack; Panel Mount
TE Connectivity215877-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity338095-8
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
Circular Connector, 8 Contact(s), Zinc Alloy, Male, Receptacle
Modular Jack, Cat5e, Right-Angle, True Surface Mount, 8/8, Shielded, 13" Reel
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole H-DAC 64™ Automotive Tray

Descriptions

Descriptions of HARTING Elektronik 09150083113 provided by its distributors.

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Han-Quintax®
CIRCULAR, INSERTS, FEMALE, 8, POLYCARBONATE, HAN-QUINTAX HIGH DENSITY SERIES
Circular Connector, 8 Contact(s), Zinc Alloy, Female, Crimp Terminal
Han Quintax Female contact insert - 8pin
Heavy Duty Power Connectors FEMALE CONTA
Harting Han 8 Quintax-F-c - 09150083113
CONTACT, SOCKET, QUINTAX, 14-26 AWG, 8P; Series:Han-Modular; Contact Plating:Nickel; Contact Material:Zinc; Contact Gender:Socket; Contact Termination:Crimp; SVHC:No SVHC (20-Jun-2013); Cable Diameter Max:9.5mm; Cable Diameter ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9150083113
  • 09 15 008 3113
  • 09-15-008-3113
  • 0915-008-3113
  • 9150083113