HARTING Elektronik 09150073101

Circular Connector, 8 Contact(s), Polycarbonate, Female, Crimp Terminal
$ 6.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150073101.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.54%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ITT / Cannon192922-1200
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 010 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bag
Circular Connector, 8 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09150073101 provided by its distributors.

Circular Connector, 8 Contact(s), Polycarbonate, Female, Crimp Terminal
Circular Connector Insert, 7, Socket, Crimp, Silver Plated Contacts Rohs Compliant: Yes |Harting 09 15 007 3101
Socket insert, 7 pole, crimp connection, straight for series R 15 (plastic housing), 09150073101
Connector Accessories Insert Straight Polyamide Pebble Gray
Connector;Power;Heavy Duty;FEMALE INSERT PLSTIC CRIMP TERM
Wire Terminal, 250 V, Grey, Crimp Termination Only, 10 PK
7 Position R 15 Female Plastic Crimp Termination Insert
Heavy Duty Power Connectors FEMALE INSER
Harting R 15-7+E-ISK-BU - 09150073101
Harting R 15 07 Pos. F Insert Crimp
HARTING 09150073101 ヘビーデューティパワーコネクタインサート
INSERT, SOCKET, HANR15; Product Range: R15 Series; No. of Contacts: 7Contacts; Contact Gender: Socket; Contact Termination Type: Crimp; Contact Plating: Silver Plated Contacts; For Use With: R 15 Series Circular Hoods/Housings

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9150073101
  • 09 15 007 3101
  • 09-15-007-3101
  • 0915 007 3101
  • 0915-007-3101
  • 9150073101