Eaton UTG0128SH

Circular Connector, 8 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Receptacle
$ 8.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTG0128SH.

IHS

Datasheet14 pages11 years ago
Datasheet1 page24 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Plastic square flange receptacle, without backshell, for 8 female contacts, IP68/69K
Conn Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bag
ITT / Cannon192922-1200
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
ITT / Cannon192990-1770
Conn Ringlock Circular PIN 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of Eaton UTG0128SH provided by its distributors.

Circular Connector, 8 Contact(s), Glass Filled Polyethylene, Female, Crimp Terminal, Receptacle
Female Square Flange Receptacle, Ip65 And 48H Salt Spray |Souriau-Sunbank/eaton UTG012-8SH
CONNECTOR, CIRCULAR, RCPT, 8POS, PANEL; Product Range: Trim Trio UTG Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Cou
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 8 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Thermoplastic / IP Rating = IP65 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = UL Listed / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = Trim Trio UTG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTG012-8SH