ITT / Cannon 192922-1200

Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
$ 8.415
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192922-1200.

IHS

Datasheet1 page7 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+47.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Plastic square flange receptacle, without backshell, for 8 female contacts, IP68/69K
ITT / Cannon192990-1670
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
ITT / Cannon192990-1770
Conn Ringlock Circular PIN 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts

Descriptions

Descriptions of ITT / Cannon 192922-1200 provided by its distributors.

Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
Avnet Japan
Circular Connector, 8 Contact(s), Polyamide, Male, Receptacle
TRIDENT RINGLOCK SERIES, 8 POLE PANEL MOUNT CONN SOCKET, 12 SHELL SIZE, IP65
RINGLOCK CIRCULAR SI SZ 12 TR1208RFS1NB
ITT Cannon , Trident Ringlock, 8, , , IP65
CONN RCPT HSNG FMALE 8POS PNL MT
PANEL MOUNT RECEPT SZ 12 8 POS
CIRCULAR CONNECTOR RECEPTACLE, SIZE 12, 8 POSITION, PANEL; Product Range: Trident Ringlock Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 8Contacts; Coupling Style: Bayonet; Contact Material: -
Circular Connector Receptacle, Size 12, 8 Position, Panel; Rango De Producto:Serie Trident Ringlock; Género:Receptáculo Eléctrico; Núm. De Posiciones:8; Contacto, Género:Hembra; Conector, Montaje:Panel; Disposición De Insercción:12-8 |Itt Cannon 192922-1200

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192922-1200.
  • TR1208RFS1NB