HARTING Elektronik 09150043013

Han Power Connector Tools and Accessories HAN QUINTAX MALE Z CONTACT 3-9.5 mm
$ 25.361
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150043013.

IHS

Datasheet2 pages2 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-16.58%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
DuraClik™ Wire-to-Board Header, Single Row, Right Angle, 4 Circuits, Tin (Sn)
Conn Power Header 4 POS 3mm Solder RA Surface Mount 4 Terminal 1 Port T/R
TE Connectivity7-215083-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Box/Carton
Amphenol Sine SystemsAT06-4S
Automotive Connector Housing, AT, Plug, 4 Ways, AT Series Socket Contacts, Thermoplastic Body
TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity788153-2
CPC (Circular Plastic) and Circular Metal-Shell Connectors
Conn Shrouded Header HDR 4 POS 2mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of HARTING Elektronik 09150043013 provided by its distributors.

Han Power Connector Tools and Accessories HAN QUINTAX MALE Z CONTACT 3-9.5 mm
Rectangular Power Contact, Han D Series, Nickel Plated Contacts, Zinc, Pin, Crimp, 26 Awg Rohs Compliant: Yes |Harting 09 15 004 3013
CONTACT, PIN, QUINTAX, 14-26 AWG, 4P; Product Range: Han D Series; Contact Gender: Pin; Wire Size AWG Max: 14AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Zinc; Contact Plating: Nickel Plated Cont
Series = Han Quintax / Positions = 4 / Insert Gender = Plug / Current Rating A = 10 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Crimp / Contact Material = Die-Cast Zinc Alloy / Contact Plating = Nickel / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 004 3013
  • 09-15-004-3013
  • 0915-004-3013
  • 915004-3013
  • 9150043013