HARTING Elektronik 09150006404

Connector Accessory, 0.035in Max Cable Dia, Contact, Copper Alloy
$ 1.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150006404.

IHS

Datasheet4 pages22 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity66101-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG

Descriptions

Descriptions of HARTING Elektronik 09150006404 provided by its distributors.

Connector Accessory, 0.035in Max Cable Dia, Contact, Copper Alloy
HEAVY DUTY HAN D FEMALE CONTACT AWG 26-22 (0.14-0.37MM2) GOLD TEC
Harting Han D F Crimpkontakt 0,14-0,37mm² - 09150006404
Heavy Duty Power Connectors 26-22AWG FEM
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Heavy Duty Contact, Skt, Crimp, 22-26Awg; Product Range:Han-Goldtec D Series; Contact Gender:Socket; Wire Size Awg Max:22Awg; Wire Size Awg Min:26Awg; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09150006404
CONTACT H.D. CRIMP SKT 22-26AWG
HAN D F GT CONT 0.14-0.37/AWG2

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9150006404
  • 09 15 000 6404
  • 0915-000-6404
  • 9150006404