HARTING Elektronik 09150006121

Han Power Connector Contacts HAN 10A MALE AWG 16 GOLD PLATED
$ 2.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150006121.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of HARTING Elektronik 09150006121 provided by its distributors.

Han Power Connector Contacts HAN 10A MALE AWG 16 GOLD PLATED
Rectangular Power Contact, Han D Series, Gold Plated Contacts, Copper, Pin, Crimp, 16 Awg Rohs Compliant: Yes |Harting 09 15 000 6121
Gender of contacts = Male / Contact material = Gold-Plated / Cross-section max. mm² = 1.5 / Max. cross-section AWG AWG = 16 / Series = Han D / Series = Han DD / Rated current = 10
CONTACT, CRIMP, PIN, HAN D, 16 AWG; Product Range: Han D Series; Contact Gender: Pin; Wire Size AWG Max: 16AWG; Contact Termination Type: Crimp; Current Rating: 10A; Contact Material: Copper; Contact Plating: Gold Plated Contac

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9150006121
  • 09 15 000 6121
  • 09 15 000 6121.
  • 09-15-000-6121
  • 0915-000-6121
  • 915000-6121
  • 9150006121