HARTING Elektronik 09150006103

Pin contact, 0.5 mm², AWG 20, crimp connection, silver-plated, 09150006103
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09150006103.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.21%

CAD Models

Download HARTING Elektronik 09150006103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity350552-2
Connector Accessory, 0.129in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
TE Connectivity1766193-1
Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of HARTING Elektronik 09150006103 provided by its distributors.

Pin contact, 0.5 mm², AWG 20, crimp connection, silver-plated, 09150006103
Circular Connectors; 09150006103; HARTING; Cable; Crimp, Signal, Standard
Harting 09 15 000 6103 Han Crimp Contact 0.14-2.5mm² Content: 100 pcs
INDUSTRIAL POWER CONTACT, SILVER PLATED, STANDARD, MALE, 8 MM, 20 AWG
Heavy Duty Power Connectors, Han D, male contact, AWG 20, (0.5mm²), Machined, Pin, Crimp, Silver
Han D M Male Crimp Contact Terminal Silver Plated AWG 20
Harting R 15-STI-C-0,5 QMM-AWG 20 - 09150006103
Crimp Pin Contact Copper Alloy 14 AWG - 26 AWG
Contact M Crimp ST Cable Mount 20AWG Han D®
Crimp Contact Male Han D 0,5mm² CuAg
Rectangular Connector Pole,Male,10 A
Crimp contact Cross-section: 0.75...1 mm² Contact material: Silver-Plated Gender of contacts: Male Series: Han D® / Han DD
CONTACT, PIN, 10A, 20AWG, CRIMP; Product Range:Han D Series; Contact Gender:Pin; Wire Size AWG Max:20AWG; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Copper Alloy; Contact Plating:Silver Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 15 000 6103
  • 09-15-000-6103
  • 0915-000-6103
  • 915000-6103
  • 9150006103