HARTING Elektronik 09140052701

Rectangular Socket Insert, 5 Pos, 14-30AWG, Screw, 400V, Han-modular Series
$ 13.236
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140052701.

IHS

Datasheet3 pages2 years ago

Future Electronics

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.74%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
HOUSING FEMALE, 5WAY; Pitch:3.96mm; Connector Type:Rectangular; No. of Ways:5; Series:2139
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity282089-1
6mm 1x5P 5 1 With locking buckle P=6mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity487526-4
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Latch, Black Insulator,

Descriptions

Descriptions of HARTING Elektronik 09140052701 provided by its distributors.

RECTANGULAR SOCKET INSERT, 5 POS, 14-30AWG, SCREW, 400V, HAN-MODULAR SERIES
Harting 09 14 005 2701 Socket module 1pc high-quality Connector
Conn Rectangular F 5 POS Screw ST Cable Mount Han-Modular®
HARTING 09 14 005 2701 RECTANGULAR INSERT, SIGNAL, RCPT, 5POS
Rectangular Connector, 5 Contact(s), Female
Harting Han E Screw module-F - 09140052701
Han Ereg module female 5 contacts 16 A
Heavy Duty Conn, Module, Rcpt, 5Pos, 16A; Product Range:Han-Modular E Series; Heavy Duty Connector Type:Module; No. Of Contacts:5 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket Rohs Compliant: Yes |Harting 09 14 005 2701

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 005 2701
  • 09-14-005-2701
  • 0914-005-2701
  • 9140052701