Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282089-1

Conn Housing PL 5 POS 6mm Crimp ST Cable Mount Automotive Bag
$ 0.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282089-1.

Newark

Datasheet5 pages3 years ago
Datasheet14 pages17 years ago
Datasheet14 pages12 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

element14 APAC

Inventory History

3 month trend:
+18.58%

CAD Models

Download TE Connectivity 282089-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity282106-1
AMP FROM TE CONNECTIVITY 282106-1 Connector Housing, SUPERSEAL 1.5 Series, Plug, 4 Ways, 6 mm
TE Connectivity282088-1
CONN PLUG HSG 4POS 6.00MM / 4 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
TE Connectivity282090-1
TE Connectivity Automotive Connector Receptacle, AMP Superseal 1.5 Series, 6 Pos, Wire Mount
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Header Connector,pcb Mount,plug,5 Contacts,skt,0.2 Pitch,pc Tail Terminal |Molex 10-10-1053

Descriptions

Descriptions of TE Connectivity 282089-1 provided by its distributors.

Conn Housing PL 5 POS 6mm Crimp ST Cable Mount Automotive Bag
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Plug
SOCKET HOUSING, 5WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Plug; No. of Positions: 5Ways; Pitch Spacing: 6mm; For Use With: Superseal Socket Contacts; SVHC: No SVHC (27-Jun-2018); Cable Diameter Max: 3.3mm; Cable Diamet
:28mm; External Width:33.3mm; Insulation Resistance:200Mohm; Material:Silicon Rubber; Moulding Material:Polyamide 6.6 GF; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Withstand Voltage:1500V
AMP SUPERSEAL 1.5 SERIES 5P PL Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 5 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Device Mating Tab Width: 1.5 mm Amp Superseal 1.5Mm & Connector Housing | 24 V 5 | Part Number: 282089-1 | Internal Number: 282089-1 | 1.5 mm | TE Connectivity | SUPERSEAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820891