HARTING Elektronik 09140044512

Socket contact insert, 4 pole, unequipped, crimp connection, 09140044512
$ 7.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140044512.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.51%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity5-1473574-4
Board Connector, 4 Contact(s), 2 Row(s), Female, Black Insulator, Receptacle
TE Connectivity1-1775855-1
MODULAR JACK, RJ45, STACKED OVER, USB CONN, DIP TYPE
TE Connectivity4-1775855-2
RJ Connector, 4+8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack

Descriptions

Descriptions of HARTING Elektronik 09140044512 provided by its distributors.

Socket contact insert, 4 pole, unequipped, crimp connection, 09140044512
HAN MODULAR SERIES FEMALE MODULE,4 WAY, RATED AT 1.5A,50V, HAN MULTI DIN 41626
Heavy Duty Power Connectors MOD FOR FEMALE CON HAN MULTICONTACT
Harting 09 14 004 4512 Socket module 1pc reliable connectivity
Heavy Duty Connector Inserts Module without Contacts Female
HARTING 9140044512 HAN MODULAR 4 MULTI MODULE,FEMALE 2 PART,
Harting Han Multi module, female (DIN) - 09140044512
Harting Han Modular 4 Multi Module female 2 pa
Conn Rectangular F 4 POS Crimp ST Panel Mount
Rectangular Connector, 4 Contact(s), Female
Hanreg Multi module female 4 contacts 50 V
HARTING 09140044512 ヘビーデューティ電源コネクタモジュール
MODULE FEMALE 4POS CRIMP/SOLDER
Han Multi Module, Female; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:4 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied; Rohs Compliant: Yes |Harting 09 14 004 4512
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 4 / Insert Gender = Socket / Current Rating A = 1.5 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Socket / Contact Material = Copper Alloy / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 004 4512
  • 09-14-004-4512
  • 0914 004 4512
  • 0914-004-4512
  • 9140044512