HARTING Elektronik 09140044501

Pin contact insert, 4 pole, unequipped, crimp connection, 09140044501
$ 5.761
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140044501.

IHS

Datasheet2 pages2 years ago

element14 APAC

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-770968-1
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
TE Connectivity1-770174-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Wire to Board Header 4 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity1-1827875-2
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)

Descriptions

Descriptions of HARTING Elektronik 09140044501 provided by its distributors.

Pin contact insert, 4 pole, unequipped, crimp connection, 09140044501
Harting 09 14 004 4501 Pin module 4-pin 1pc durable Connector
HAN MODULAR SERIES CONNECTOR HOUSING, MALE, 4 WAY, 1.5A, 50 V
Harting Han Multi module, male - 09140044501
Rectangular Connector, 4 Contact(s), Male
Hanreg Multi module male 4 contacts 50 V
Conn Rectangular M 4 POS Crimp ST
Han Multi Module, Male; Product Range:Han-Modular Series; Heavy Duty Connector Type:Module; No. Of Contacts:4 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied; Current Rohs Compliant: Yes |Harting 09 14 004 4501
Series = Han-Modular / For Shell Size = 6B / For Shell Size = 10B / For Shell Size = 16B / For Shell Size = 24B / Positions = 4 / Insert Gender = Plug / Current Rating A = 1.5 / Voltage Rating V = 50 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Material = Copper Alloy / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 004 4501
  • 09-14-004-4501
  • 0914 004 4501
  • 0914-004-4501
  • 9140044501