HARTING Elektronik 09140023141

Socket contact insert, 2 pole, unequipped, crimp connection, 09140023141
$ 6.855
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140023141.

IHS

Datasheet2 pages2 years ago

Future Electronics

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
+3.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity647845-4
CONN HOUSING 2POS GRAY / 2 Position Blade Type Power Housing Connector Non-Gendered Gray
CONN; RECT; RECEPT 2 POWER; VERT; PCB; SILVER; ORIENT PEG; DWR SER; SLIM
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
TE Connectivity104257-1
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Automotive Bag
Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Black
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09140023141 provided by its distributors.

Socket contact insert, 2 pole, unequipped, crimp connection, 09140023141
CONNECTOR POWER HEAVY DUTY HAN 70A CRIMP MODULE FEMALE, HAN-MODULAR SERIES
Harting Han 70A crimp module, female - 09140023141
Hanreg 70 A module female 2 contacts 70 A 1000 V
Rectangular Power Connector, Module, Han Series, Crimp, Receptacle, 2, Socket Rohs Compliant: Yes |Harting 09 14 002 3141
Rectangular Connector, 2 Contact(s), Female
Conn Power F 2 POS Crimp ST Cable Mount
Rectangular Connector Insert,70 A
CRIMP MODULE, FEMALE, 70A, 2WAY; Product Range: Han Series; Connector Mounting: Cable Mount; Gender: Receptacle; No. of Contacts: 2Contacts; Contact Gender: Socket; No. of Rows: 1Rows; Contact Termination Type: Crimp; Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 14 002 3141
  • 09-14-002-3141
  • 0914-002-3141
  • 9140023141