HARTING Elektronik 09140023125

Conn Power F 2 POS Crimp ST Cable Mount
$ 95.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09140023125.

IHS

Datasheet3 pages2 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.11%

Supply Chain

Country of OriginGermany
Introduction Date2021-02-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
TE Connectivity104257-1
Rectangular Connector Housings; 104257-1; TE CONNECTIVITY; 1; 2; 2; Yes
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of HARTING Elektronik 09140023125 provided by its distributors.

Conn Power F 2 POS Crimp ST Cable Mount
CONNECTOR POWER HEAVY DUTY HAN HV SINGLE MODULE 16A 2500V FEMALE
Heavy Duty Connector Insert, Hanr Hv Socket Module, Less Contacts, Han-Modular Series, 2, 1 Rohs Compliant: Yes |Harting 09 14 002 3125
MODULE, FEMALE, HAN HV, 2500V, 16A; Product Range: Han-Modular Series; Heavy Duty Connector Type: Module; No. of Contacts: 2 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Cont

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • '09140023125
  • 09 14 002 3125
  • 0914-002-3125