HARTING Elektronik 09120052633

Pin contact insert, 3A, 5 pole, equipped, spring connection, with PE contact, 09120052633
$ 16.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120052633.

IHS

Datasheet3 pages2 years ago

Farnell

ODG (Origin Data Global)

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.19%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-02-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1-1103634-1
Pin contact insert, 3, 6 pole, equipped, screw connection, with PE contact, 1-1103634-1
CONN HEADER SMD 5POS 1MM / Connector Header Surface Mount 5 position 0.039" (1.00mm)
TE Connectivity172494-1
Multi-Interlock Mark II Series 7mm Pitch 5 Way 2 Row Male Straight PCB Housing
TE Connectivity172026-1
Combination Line Connector, 5 Contact(s), Female, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)

Descriptions

Descriptions of HARTING Elektronik 09120052633 provided by its distributors.

Pin contact insert, 3A, 5 pole, equipped, spring connection, with PE contact, 09120052633
INSERT, PLUG, SIZE 3A, 6POS, PUSH LOCK; Product Range: Han Q Series; Heavy Duty Connector Type: Insert; No. of Contacts: 6 Contacts; Rectangular Shell Size: 3A; Gender: Plug; Heavy Duty Contact Type: Push Lock Pin; Current Rat
RECTANGULAR INSERT, PLUG, 5+PE POS, 2ROW, CRIMP; Series:Han Q 5/0 Quick Lock; No. of Contacts:5; No. of Rows:2; Gender:Plug; Contact Gender:Pin; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver ;RoHS Compliant: Yes
Series = Han Q / For Shell Size = 3A / Positions = 5 / Insert Gender = Plug / Current Rating A = 16 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Contact Gender = Plug / Contact Termination Type = Han-Quick Lock / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Suitable for = Han Industrial Connector

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 005 2633
  • 09-12-005-2633
  • 0912-005-2633
  • 09120052633.
  • 9120052633