Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172494-1

Multi-Interlock Mark II Series 7mm Pitch 5 Way 2 Row Male Straight PCB Housing

$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172494-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+11.41%

CAD Models

Download TE Connectivity 172494-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity207015-1
Connector, Soft Shell; Plug; 4; 14 A (Max.); 600; Thermoplastic; Red; 0.197 in.
TE Connectivity172026-1
TE Connectivity Connector Housing, 5 Pos, 7mm Pitch, 2 Row
TE Connectivity1376393-1
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 172494-1 provided by its distributors.

Multi-Interlock Mark II Series 7mm Pitch 5 Way 2 Row Male Straight PCB Housing
HOUSING, PLUG, 5 WAY; Connector Type:Wire to Board; Series:MK-II; Gender:Plug; No. of Contacts:5; No. of Rows:2; Pitch Spacing:7mm; SVHC:No SVHC (15-Dec-2010)
MIC MARK-2 PLUG HSG 5P Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 3 mm Mating Tab Width: .118 in Automotive Housing | 12 V Housing for Female Terminals Wire-to-Wire 3 mm | Part Number: 172494-1 | Internal Number: 172494-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1724941