HARTING Elektronik 09120009902

Han female coding pin (for Q 7/0, Eco, Snap-in Grip Frames)
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09120009902.

IHS

Datasheet2 pages3 years ago

Future Electronics

HQonline

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.43%

Supply Chain

Country of OriginGermany
Introduction Date2009-08-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag

Descriptions

Descriptions of HARTING Elektronik 09120009902 provided by its distributors.

Han female coding pin (for Q 7/0, Eco, Snap-in Grip Frames)
Connector Accessories Coding Element Straight Thermoplastic
Harting T-Codierbuchse für Han Q 7/0 Einsat - 09120009902
T-Coding Bush for Han Q 7/0 insert ;RoHS Compliant: NA
Heavy Duty Power Connectors LOADING PIN FEMALE CODING
Accessory Type = Coding Pin / For use with = Han Eco
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Connector Accessory, Coding Item
T-CODIERBUCHSE FR HAN Q 7/0 EINSATZ
CODING ELEMENT, SOCKET, 3A, PLASTIC; Accessory Type: Coding Element; For Use With: Harting Han Q Series 7/0 Inserts; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 12 000 9902
  • 0912-000-9902
  • 9120009902