HARTING Elektronik 09052486832

Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, straight, 09052486832
$ 9.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09052486832.

IHS

Datasheet1 page7 years ago

Upverter

Burklin Elektronik

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+1765%

CAD Models

Download HARTING Elektronik 09052486832 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09062486835
DIN 41612 Connector, 48 Contacts, Receptacle, 5.08 mm, 3 Row, z + b + d
HARTING Elektronik09062486834
Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, 09062486834
HARTING Elektronik09062486823
Rectangular Power Connector, 48 Contact(s), Female, Solder Terminal

Descriptions

Descriptions of HARTING Elektronik 09052486832 provided by its distributors.

Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, straight, 09052486832
Type E 48 Position 5.08 mm Pitch Panel Mount Through Hole Female Connector
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug
Conn Backplane F 48 POS 5.08mm Solder ST Thru-Hole
DIN 41612 Type E Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine
CONN DIN RCPT 48POS PNL MNT GOLD
CONNECTORS, DIN 41612, DIN-POWER E048FS-2,9C1-2
Conn, Din 41612, Rcpt, 48Pos, 3Row; Product Range:Type E Series; No. Of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:5.08Mm; No. Of Rows:3 Row; Rows Loaded:A + C + E; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harting 09052486832

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9052486832
  • 09-05-248-6832
  • 0905-248-6832
  • 9052486832