HARTING Elektronik 09032647850

Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal
$ 2.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09032647850.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.29%

Alternate Parts

Price @ 1000
$ 2.066
$ 2.148
$ 2.148
Stock
101
10,999
10,999
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
3
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Nickel
Gold, Nickel

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity535032-5
96 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Type C Connector
TE Connectivity4-1393637-6
Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole
HARTING Elektronik09032966855
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
HARTING Elektronik09032967824
Din 41612 Conn, Rcpt, 96P, 3R, 2.54Mm Rohs Compliant: Yes |Harting 09032967824
HARTING Elektronik09034646825
DIN 41612 Series 64 Position 2.54 mm Pitch Solder Through Hole Connector
TE Connectivity9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of HARTING Elektronik 09032647850 provided by its distributors.

Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal
CONNECTORS, DIN 41612, DIN-SIGNAL C064FP-4,5C1-3
Din C Female Straight 64Pin, Press-In 4.5Mm Tails, Pl3 (Rows A, c Loaded) Rohs Compliant: Yes |Harting 09032647850
DIN 41612 Type C Connector Female connector Thermoplastic resin glass-fibre filled Motherboard to daughtercard Mezzanine Press-in termination

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09-03-264-7850
  • 0903-264-7850