What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 535032-5

Din 41612 Connector, 96Cont, Receptacle; |Amp Te Connectivity 535032-5.

$ 4.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 535032-5.

IHS

Datasheet4 pages1 year ago

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-3.55%

CAD Models

Download TE Connectivity 535032-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.525
$ 8.507
Stock
6,205
8,928
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity535043-4
Connector, Straight, 2.54Mm, Receptacle; |Amp Te Connectivity 535043-4.
TE Connectivity535090-4
TYPE C TTR SDR TL ASY, 096 EURO TYPE C RECEPT ST ASSY | TE Connectivity 535090-4
HARTING Elektronik09032647850
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal
TE Connectivity4-1393637-6
Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole
HARTING Elektronik09032962850
Din 41612 Conn, Rcpt, 96P, 3Row, 2.54Mm; |Harting 09032962850
HARTING Elektronik09032646851
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 535032-5 provided by its distributors.

Din 41612 Connector, 96Cont, Receptacle; |Amp Te Connectivity 535032-5.
96 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Type C Connector
535032 SER 96WAY 2.54MM PITCH, TYPE C,3 ROW A, B,C, STRAIGHT DIN 41612 CONN, SOCKET
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole
096 EURO TYPE C RECEPT AP ASSY
Board Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
CONN RECEPT VERT 96 POS DIN PCB
DIN 41612 Connectors EUROCARD RECPT 96P
096 EURO TYPE C RECEPT AP ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .19 in Termination Post & Tail Length: 4.83 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .19" 4.83 mm | Eurocard Connector | Part Number: 535032-5 | Internal Number: 535032-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 535032-5.