HARTING Elektronik 09032606830

DIN 41612 Type M-flat Connector Female connector Thermoplastic resin glass-fibre filled
$ 7.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09032606830.

IHS

Datasheet1 page7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5650983-5
Standard Card Edge Connectors ASSY RECEPT EURO C L-FREE A&C 64/96
TE Connectivity5535034-4
Din 41612 Conn Assy, receptacle, euro Card, type Rohs Compliant: Yes |Amp Te Connectivity 5535034-4
TE Connectivity / AMP535068-5
032 EURO TYPE C RECEPT AP ASSY Eurocard Connector | TE Connectivity
HARTING Elektronik09037646825
Female connector, type C, 64 pole, a-c, pitch 2.54 mm, solder pin, straight, 09037646825
HARTING Elektronik09232486850
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09232486850
HARTING Elektronik09032426804
DIN 41612 Type M Connector Female connector Thermoplastic resin glass-fibre filled

Descriptions

Descriptions of HARTING Elektronik 09032606830 provided by its distributors.

DIN 41612 Type M-flat Connector Female connector Thermoplastic resin glass-fibre filled
Conn DIN 41612 F 4Power/60Signal POS 7.62mm/2.54mm Press Fit ST Thru-Hole Box
Female connector, type M, 60 pole, a-b-c, pitch 2.54 mm, press-in connection, straight, 09032606830
Board Euro Connector, 60 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug
CONNECTORS, DIN 41612, DIN-SIGNAL MFLAT60+4FP-4,5C1-2
DIN 41612 PCB Connector; Connector Type:DIN 41612; Gender:Receptacle; No. of Contacts:60; Pitch Spacing:2.54mm; Contact Termination:Press Fit; Contact Material:Copper; Contact Plating:Gold; No. of Rows:3; Rows Loaded:3 ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 260 6830
  • 0903 260 6830
  • 0903-260-6830