Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 535068-5

032 EURO TYPE C RECEPT AP ASSY Eurocard Connector | TE Connectivity
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 535068-5.

TE Connectivity

Datasheet1 page15 years ago
Datasheet18 pages14 years ago

Master Electronics

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 535068-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.699
$ 3.699
Stock
2,370
4,955
4,955
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
32
32
32
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-04-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TE Connectivity535091-5
Board Euro Connector, 3 Row(s), Female, Straight, Solder Terminal, Gray Insulator, Receptacle
TE Connectivity8-1393640-3
Din 41612 Conn V42254B2201C410=Pc612 Fed; |Te Connectivity Amp 8-1393640-3
HARTING Elektronik09232486825
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
TE Connectivity5535091-5
Conn DIN 41612 RCP 48 POS 2.54mm Solder ST Thru-Hole Box
HARTING Elektronik09232486824
CONN DIN RCPT 48POS PCB / 48 Position Din Connector Receptacle, Female Sockets Through Hole
HARTING Elektronik09234486825
Female connector, type 2C, 48 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09234486825

Descriptions

Descriptions of TE Connectivity / AMP 535068-5 provided by its distributors.

032 EURO TYPE C RECEPT AP ASSY Eurocard Connector | TE Connectivity
32 Position 2.54 mm Receptacle Vertical Through Hole Eurocard Type C Connector
Conn DIN 41612 RCP 32 POS 2.54mm Press Fit ST Thru-Hole Box
DIN 41612 Connectors Type C Receptacle 32 P w/ Action Pin
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5350685