HARTING Elektronik 09031602901

64 (60 + 4 Coax or Power) Position Din Connector Header, Male Pins Gold-Palladiu
$ 9.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09031602901.

IHS

Datasheet1 page11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download HARTING Elektronik 09031602901 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.791
$ 8.073
$ 8.073
Stock
1,098
10,620
10,620
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
64
64
64
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity9-1393644-4
TE Connectivity V42254B1200C963 DIN 41612 Connector Plug Male 64P R/A Unshrouded
TE Connectivity5650951-5
DIN 41612 Connector, Eurocard Type C, 64 Contacts, Header, 2.54 mm, 2 Row, a + c
TE Connectivity5650945-5
DIN 41612 Connector, 64 Contacts, Plug, 5.08 mm, 2 Row, a + c
HARTING Elektronik09031606901
HARTING - 0903 160 6901 - DIN 41612 Connector, 64 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09732646801
CONN, RECT, INDUSTRIAL, PCB SOCKET,64 CONT, SOLDER, SH-SZ R,2.54MM PIN-SPNG, RIGHT,2A

Descriptions

Descriptions of HARTING Elektronik 09031602901 provided by its distributors.

64 (60 + 4 Coax or Power) Position Din Connector Header, Male Pins Gold-Palladiu
DIN 41612 Type M Connector Male connector Thermoplastic resin glass-fibre filled
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
Connector, hybrid Din-41612,recept,60+4 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal Rohs Compliant: Yes |Harting 09031602901

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903-160-2901
  • 9031602901