HARTING Elektronik 09030006165

Coaxial contact Straight Conductor cross-section Impedance 50Omega
$ 10.739
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09030006165.

IHS

Datasheet2 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+1012%

CAD Models

Download HARTING Elektronik 09030006165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
CONN CMC BLIND PLUG 1.5MM / Connector Polarizing Device (Key, Plug, Post) For CMC Connectors
Connector Accessory, Blind Plug, Molex CMC 64318, 64319, 64320, 64321, 64326 Series Connectors
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug

Descriptions

Descriptions of HARTING Elektronik 09030006165 provided by its distributors.

Coaxial contact Straight Conductor cross-section Impedance 50Omega
DIN 41612 Connectors 2A COAXIAL CONTACTS
Harting DIN-Signal coax m, solder/crimp 50O - 09030006165
Contact M Solder ST Cable Mount
STRAIGHT MALE 09 03 SERIES DIN CONNECTOR CONTACT
Contact, Pin, Solder, Pcb; Product Range:-; Contact Gender:Pin; Contact Termination Type:Through Hole; Wire Size Awg Max:-; Contact Plating:-; For Use With:Harting Type M Din 41612 Receptacle Connectors; Wire Size Awg Min:- Rohs Compliant: Yes |Harting 09030006165

Images

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903-000-6165