HARTING Elektronik 09030006134

Board Level Connector Contact, Wt 3.33 G, Pcb Solder Contact, Din 41612 Series
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09030006134.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.04%

CAD Models

Download HARTING Elektronik 09030006134 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Introduction Date2011-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
TE Connectivity5520257-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of HARTING Elektronik 09030006134 provided by its distributors.

BOARD LEVEL CONNECTOR CONTACT, WT 3.33 G, PCB SOLDER CONTACT, DIN 41612 SERIES
Male 40Amp PreLeading Contact (DIN 41626) angled pcb mount PL1
DIN 41612 Connectors DIN-SIGNAL HI CURRNT ML 40A SOLDER V
Harting DIN-Signal high current m, 40A sold - 09030006134
DIN 41612 Series 40 A Solder Termination PCB Pin Contact
Contact M Solder RA Thru-Hole har-modular®
DIN-Signal high cur m, 40A sol
DIN-SIGNAL HIGH CURRENT M 40 A SOLDER V
CONTACT, PIN, SOLDER, PCB; Product Range: -; Contact Gender: Pin; Contact Termination Type: Through Hole; Wire Size AWG Max: -; Contact Plating: -; For Use With: Harting Type M DIN 41612 Plug Connectors; Wire Size AWG Min: -
Gender = Male / Current Rating A = 40 / Suitable for = Male Connectors / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Series = Har Modular / Termination Type = Radial Leads / Thread Size = M1

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 000 6134
  • 09-03-000-6134
  • 0903-000-6134
  • 09030006134.
  • 9030006134