HARTING Elektronik 09030006104

Rectangular Power Contact, Din 41612 Series, Pin, Through Hole Rohs Compliant: Yes
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09030006104.

IHS

Datasheet3 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

HQonline

Future Electronics

Inventory History

3 month trend:
+3.20%

CAD Models

Download HARTING Elektronik 09030006104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-480424-0
Rectangular Power Connector, Housing, 4 Contacts, Commercial MATE-N-LOK, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640445-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-156 Series
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 10 Contacts, Through Hole Right Angle

Descriptions

Descriptions of HARTING Elektronik 09030006104 provided by its distributors.

Rectangular Power Contact, Din 41612 Series, Pin, Through Hole Rohs Compliant: Yes
DIN TYPE M 40 AMP HIGH CURRENT CONTACT, RIGHT ANGLE SOLDER PINS (MALE)
Harting DIN-Signal high current m, 20A sold - 09030006104
Male 40Amp Contact (DIN 41626) angled pcb mount PL1
DIN 41612 Connectors 20A CONTACT R/A
Connector Accessory, Contact, Copper Alloy
Contact M Solder RA Thru-Hole har-modular®
HARTING , 09 03, , , 20.0A, 20.0m
DIN-SIGNAL HI CURRENT M 20A SLD
DIN-SIGNAL HIGH CURRENT M 20 A SOLDER
PIN CONTACT, PCB, 10A, PK10; Product Range: DIN 41612 Series; Contact Gender: Pin; Wire Size AWG Max: -; Contact Termination Type: Through Hole; Current Rating: 20A; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 03 000 6104
  • 09-03-000-6104
  • 0903-000-6104
  • 9030006104