Intersil V271HA40

Non-Linear Resistor, 400J, Through Hole Mount
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for V271HA40. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil V271HA40.

IHS

Datasheet5 pages0 years ago
Datasheet5 pages25 years ago

Farnell

Alternate Parts

Price @ 1000
$ 11.745
$ 11.745
Stock
0
26,495
26,495
Authorized Distributors
0
6
6
Resistance
-
-
-
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Radial
Tolerance
-
-
-
Power Rating
-
400 W
400 W
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-05-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Intersil V271HA40 provided by its distributors.

Non-Linear Resistor, 400J, Through Hole Mount
Varistors 275V 40kA 4500pF 40mm Disc

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY