Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V271HA40

HA Series 369 VDC 275 V RMS 690 V Clamp 40 kA 4500 pF Radial Lead Varistor
$ 11.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V271HA40.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages10 years ago

element14

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+34.44%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.73
$ 14.15
Stock
34,955
27,850
Authorized Distributors
6
5
Resistance
-
-
Mount
Chassis Mount
Bolt, Surface Mount
Case/Package
Radial
-
Termination
Through Hole
Through Hole
Number of Turns
-
-
Tolerance
-
-
Power Rating
400 W
2 W
Composition
Metal Oxide
-
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

LittelfuseV271HB34
HB34 Series 370 VDC 275 V RMS 730 V Clamp 40 kA 4500 pF High Energy Varistor
LittelfuseV271HF34
HF34 Series - High Energy Industrial Varistor Series, 430V, 40000A, RoHS
LittelfuseV321HB34
HB34 Series 420 V 320 V RMS 830 V Clamp 40 kA 3800 pF Metal Oxide Varistor
RESISTOR, VOLTAGE DEPENDENT, 320V, 490J, CHASSIS MOUNT, RADIAL LEADED

Descriptions

Descriptions of Littelfuse V271HA40 provided by its distributors.

HA Series 369 VDC 275 V RMS 690 V Clamp 40 kA 4500 pF Radial Lead Varistor
VARISTOR 430V 40KA DISC 40MM / Var MOV 275VAC/369VDC 40000A 430V Bolt Down Solder Lug
Metal Oxide Varistors 275V, 40kA, 4500pF, 40mm Disc
430V 40KA 1 473V 369V 275V 400J 4.5nF@1MHz threaded mounting 57mm(height)
HA Series - High Energy Industrial Varistor Series, 430V, 40000A, RoHS
Littelfuse SCT
HA Varistor 40MM Rohs / Lead Free
VARISTOR TVS, 275V, 369V, 690V;
VARISTOR, 400J 275VAC; Voltage Rating, AC:275V; Suppressor Type:Varistor; Voltage Rating, DC:369V; Current, Peak Pulse IPP @ 8/20µs:40000A; Voltage, Clamping 8/20µs Max:690V; Energy, Transient 10/1000µs Max:400J; Case Style:Bolt Down Package; Centres, Fixing:25mm; Device Marking:V271HA40; Diameter, Body:42.5mm; Diameter, Fixing Hole:4.2mm; Length / Height, External:9mm; Temp, Coeff, +:0.01ppm/°C; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Voltage, Clamping Max:690V; Voltage, Test:2500V; Voltage, Varistor:430V; Voltage, Varistor at 1mA:430V; Voltage, Varistor at 1mA Max:473V; Voltage, Varistor at 1mA Min:389V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN