Intersil V230LA4

Non-Linear Resistor, 20J, Through Hole Mount
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
QuestV230LA41,192
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil V230LA4.

IHS

Datasheet10 pages26 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.157
Stock
1,192
200,862
Authorized Distributors
0
6
Resistance
-
-
Mount
-
Radial, Through Hole
Case/Package
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
-
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Intersil V230LA4 provided by its distributors.

Non-Linear Resistor, 20J, Through Hole Mount

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY