Intersil ICL232IJE

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ICL232IJE.

IHS

Datasheet6 pages0 years ago
Datasheet5 pages0 years ago
Datasheet6 pages26 years ago

Alternate Parts

Price @ 1000
$ 1.438
$ 1.438
Stock
42,618
703,936
703,936
Authorized Distributors
0
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1999-09-26
LTD Date2000-03-26

Descriptions

Descriptions of Intersil ICL232IJE provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CDIP16
IC TRANSCEIVER FULL 2/2 16CERDIP
RS-232 Transmitters/recievers

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY