Harris HM1-65262B-9

Standard SRAM, 16KX1, 70ns, CMOS, CDIP20
$ 18.325
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris HM1-65262B-9.

IHS

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 18.325
$ 99.863
$ 99.863
Stock
72,024
30,750
30,750
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
85 ns
85 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-03-28
LTD Date1998-09-26

Descriptions

Descriptions of Harris HM1-65262B-9 provided by its distributors.

Standard SRAM, 16KX1, 70ns, CMOS, CDIP20
16K X 1 STANDARD SRAM 70 ns CDIP20
IC SRAM 16KBIT PARALLEL 20CERDIP
16K X 1 ASYNCHRONOUS CMOS SRAM

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HM165262B9