Renesas 29103BRA

SRAM Chip Async Single 5V 16K-bit 16K x 1 85ns 20-Pin CDIP
$ 99.863
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 29103BRA.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 99.863
$ 18.325
$ 18.325
Stock
36,524
72,024
72,024
Authorized Distributors
3
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
85 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2004-10-05
LTD Date2005-04-05

Descriptions

Descriptions of Renesas 29103BRA provided by its distributors.

SRAM Chip Async Single 5V 16K-bit 16K x 1 85ns 20-Pin CDIP
Standard SRAM, 16KX1, 85ns, CMOS, CDIP20
IC SRAM 16KBIT PARALLEL 20CERDIP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M