Intersil HI3-574ALN-5

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28
$ 6.5
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil HI3-574ALN-5.

IHS

Datasheet18 pages0 years ago
Datasheet17 pages20 years ago
Datasheet18 pages18 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 6.5
$ 27.495
$ 27.495
Stock
21,896
98,020
98,020
Authorized Distributors
1
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
28
28
Number of Bits
12
12
12
Sampling Rate
-
40 ksps
40 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1999-12-10
LTD Date2000-06-09

Descriptions

Descriptions of Intersil HI3-574ALN-5 provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28
COMPLETE, 12 BIT A/D CONVERTER W
IC ADC 12BIT 28-PDIP
CONN HEADER R/A 16POS 2.54MM

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI3-574ALN5