Harris HA1-5144-5

Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14
$ 5.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris HA1-5144-5.

IHS

Datasheet9 pages0 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.388
$ 25.61
Stock
69,712
24,892
Authorized Distributors
3
1
Case/Package
DIP
DIP
Number of Pins
-
-
Number of Circuits
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
8 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
-
-
Max Supply Voltage
17.5 V
17.5 V
Operating Supply Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-12-27

Descriptions

Descriptions of Harris HA1-5144-5 provided by its distributors.

Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, CDIP14
QUAD OP-AMP 8000 uV OFFSET-MAX 0.4 MHz BAND WIDTH CDIP14
QUAD OPERATIONAL AMPLIFIER
IC POWER 4 CIRCUIT 14CERDIP

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA15144-5
  • HA151445