Intersil 5962-8965603CA

Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CDIP14
$ 25.61
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil 5962-8965603CA.

IHS

Datasheet13 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.61
$ 5.388
Stock
24,892
69,712
Authorized Distributors
1
3
Case/Package
DIP
DIP
Number of Pins
-
-
Number of Circuits
4
4
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
6 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
77 dB
77 dB
Min Supply Voltage
-
-
Max Supply Voltage
17.5 V
17.5 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intersil 5962-8965603CA provided by its distributors.

Operational Amplifier, 4 Func, 6000uV Offset-Max, BIFET, CDIP14
QUAD OPERATIONAL AMPLIFIER
IC POWER 4 CIRCUIT 14CERDIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628965603CA