Intersil DG180BA

10Ω 2 SPST(SPST)-Normally closed TO-100-10 Analog Switches / Multiplexers ROHS
$ 8.29
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil DG180BA.

IHS

Datasheet6 pages0 years ago
Datasheet6 pages25 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.29
$ 28.635
Stock
18,841
14,684
Authorized Distributors
1
2
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
350 ns
400 ns
Turn-Off Delay Time
300 ns
250 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
-
Min Operating Temperature
-20 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1993-03-26
LTD Date1993-06-30

Descriptions

Descriptions of Intersil DG180BA provided by its distributors.

10Ω 2 SPST(SPST)-Normally closed TO-100-10 Analog Switches / Multiplexers ROHS
IC SW SPST-NCX2 10OHM TO100-10
DUAL SPST HIGH-SPEED DRIVER
SPST, 2 Func, MBCY10

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY