Harris 5962-8767301IA

10Ω 2 SPST(SPST)-Normal Open TO-100-10 Analog Switches / Multiplexers ROHS
$ 28.635
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris 5962-8767301IA.

IHS

Datasheet13 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.635
$ 8.29
Stock
14,684
18,841
Authorized Distributors
2
1
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
400 ns
350 ns
Turn-Off Delay Time
250 ns
300 ns
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-20 °C
Max Operating Temperature
125 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Harris 5962-8767301IA provided by its distributors.

10Ω 2 SPST(SPST)-Normal Open TO-100-10 Analog Switches / Multiplexers ROHS
SPST, 2 Func, 1 Channel, JFET, MBCY10, METAL CAN, 14 PIN
Dual 1-CHANNEL Sgl Pole Sgl Throw Switch MBCY10
IC SW SPST-NOX2 10OHM TO100-10

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59628767301IA