Intersil CDP1852CE

Parallel I/O Port, 16 I/O, CMOS, PDIP24
$ 3.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CDP1852CE.

IHS

Datasheet10 pages0 years ago
Datasheet9 pages0 years ago
Datasheet5 pages25 years ago
Datasheet0 pages0 years ago

Rochester Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Intersil CDP1852CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.54
$ 11.43
Stock
167,222
41,437
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Interface
-
-
Frequency
-
-
Number of I/Os
8
8
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6.5 V
6.5 V
Min Operating Temperature
-40 °C
-55 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2000-09-24
LTD Date2001-03-26

Descriptions

Descriptions of Intersil CDP1852CE provided by its distributors.

Parallel I/O Port, 16 I/O, CMOS, PDIP24
IC 8-BIT I/O PORT CIRCUIT 24-PIN WIDE PDIP
8 I/O PIA-GENERAL PURPOSE PDIP24
BYTE-WIDE INPUT/OUTPUT PORT
IC XPNDR 24DIP
Parallel IO Port

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDP1852CE.