Intersil CDP1852CD

Parallel I/o Port, 8-BIT, 8 I/o, Cmos, CDIP24
$ 11.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CDP1852CD.

IHS

Datasheet10 pages0 years ago
Datasheet9 pages0 years ago
Datasheet5 pages25 years ago
Datasheet0 pages0 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.43
$ 3.54
Stock
41,659
167,222
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Interface
-
-
Frequency
-
-
Number of I/Os
8
8
Min Supply Voltage
4 V
4 V
Max Supply Voltage
6.5 V
6.5 V
Min Operating Temperature
-55 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intersil CDP1852CD provided by its distributors.

PARALLEL I/O PORT, 8-BIT, 8 I/O, CMOS, CDIP24
8 I/O PIA-GENERAL PURPOSE CDIP24
IC XPNDR PARALLEL 24SBDIP
BYTE-WIDE INPUT/OUTPUT PORT

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY