Intersil CD74HCT640E

Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HCT640E.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages0 years ago
Datasheet5 pages25 years ago
Datasheet2 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.9
$ 2.252
$ 2.252
Stock
79,954
199,948
199,948
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-
-6 mA
-6 mA
Propagation Delay
28 ns
22 ns
22 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date1998-12-27

Descriptions

Descriptions of Intersil CD74HCT640E provided by its distributors.

Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20
Non-RoHS Compliant INVERTED DUAL CMOS Logic Transceiver, Inverting -55C~125C TA 5V 33ns 6mA 6mA
IC TRANSCEIVER INVERT 5.5V 20DIP
IC TXRX 4.5V/5.5V 20-PDIP
BUS TRANSCEIVER

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY