Texas Instruments CD74HCT640E

High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125
$ 2.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT640E.

Texas Instruments

Datasheet13 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.49%

CAD Models

Download Texas Instruments CD74HCT640E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.259
$ 2.125
$ 2.125
Stock
262,972
23,414
23,414
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Low Level Output Current
6 mA
4 mA
4 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
22 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT640E.

Related Parts

Texas InstrumentsCD74HCT541E
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin Plastic DIP Tube
Texas InstrumentsSN74HCT245N
6mA 8 4.5V~5.5V 6mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT645N
Bus Transceiver, HCT Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments CD74HCT640E provided by its distributors.

High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-PDIP -55 to 125
Bus Transceiver, HCT Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDIP20
74HCT640 Tube WITH DIRECTION CONTROL 74HCT logic buffer 6mA 6mA 22ns 5.08mm 5V
Logic, Transcvr Tri-St Octal, 20Dip; Logic Device Type:Buffer, Inverting; Logic Family/Base Number:74Hct640; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Hct; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT640E
LOGIC, TRANSCVR TRI-ST OCTAL, 20DIP; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74HCT640; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V; Ten

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT640E .