Intersil CD74ACT299E

Act Series 8-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74ACT299E.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages0 years ago
Datasheet12 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.913
$ 0.913
Stock
25,003
102,902
102,902
Authorized Distributors
0
2
2
Case/Package
DIP
DIP
DIP
Number of Pins
-
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
12.9 ns
15 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date1998-03-29

Descriptions

Descriptions of Intersil CD74ACT299E provided by its distributors.

ACT SERIES 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
Shift Register, 8-Bit, CMOS, PDIP20

Images

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT299 E