onsemi 74ACT299PC

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP W Rail
$ 26.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT299PC.

IHS

Datasheet14 pages28 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.39%

CAD Models

Download onsemi 74ACT299PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP W Rail
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
onsemi74F322PC
F/FAST SERIES 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP20
NXP Semiconductors74HCT166N,652
Hct Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
Diodes Inc.74HC164D14
Push-Pull, Serial-to-Parallel Shift Register, HC, DIP, TH, 255ns, 2V-6V, 3.6mm H
NXP Semiconductors74LV4094N,112
Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP16

Descriptions

Descriptions of onsemi 74ACT299PC provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin PDIP W Rail
Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20
Tristate 1 4.5V 5.5V Shift Register,Universal PDIP-20 Through hole mounting
Register Logic IC; Logic Type:Shift Register; Logic Family:ACT; Logic Base Number:74299; Frequency Max:170MHz; Input Current:1µA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: Yes
The AC/ACT299 is an 8-bit universal shift/storage register with 3-STATE outputs. Four modes of operation are possible: hold (store), shift left, shift right and load data. The parallel load inputs and flip-flop outputs are multiplexed to reduce the total number of package pins. Additional outputs are provided for flip-flops Q0, Q7 to allow easy serial cascading. A separate active LOW Master Reset is used to reset the register. Product Highlights: ICC and IOZ reduced by 50% Common parallel I/O for reduced pin count Additional serial inputs and outputs for expansion Four operating modes: shift left, shift right, load and store 3-STATE outputs for bus-oriented applications Outputs source/sink 24 mA ACT299 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74ACT299 PC