Intersil CD22357AE

PCM Codec, A-Law, 1-Func, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD22357AE.

IHS

Datasheet11 pages0 years ago
Datasheet10 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.755
Stock
74,225
464,930
Authorized Distributors
0
2
Case/Package
DIP
PDIP
Number of Pins
-
16
Resolution
-
-
Interface
-
Serial
Number of A/D Converters
-
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-02-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Intersil CD22357AE provided by its distributors.

PCM Codec, A-Law, 1-Func, PDIP16
FULL-FEATURE PCM CODEC

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY