Texas Instruments TP3057AN

Contains Lead Through Hole ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 9mA 5.08mm 4.75V
$ 1.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TP3057AN.

iiiC

Datasheet17 pages27 years ago

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TP3057AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTP3057N/NOPB
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
Texas InstrumentsTP3054N
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
Texas InstrumentsTP3054N/NOPB
TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-PDIP
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMIC5821YN
MIC5821 Series 15 V 3.3 MHz 8-Bit Serial-Input Latched Driver - PDIP-16
MicrochipTC500CPE
±4.57.5 10sps 16bit 10mW 1 16 ±4.5V~7.5V PDIP-16 Through hole mounting 19.05mm*6.35mm*3.3mm

Descriptions

Descriptions of Texas Instruments TP3057AN provided by its distributors.

Contains Lead Through Hole ROHS3Compliant CMOS IC CODEC PCM, Filter 0C~70C 9mA 5.08mm 4.75V
Audio Codec 1ADC / 2DAC 16-Pin PDIP
Codecs - Linecard and POTS PCM CODEC
High Performance Voice Band Codec
PCM CODEC, A-LAW, 1-FUNC, CMOS
IC D-TYPE POS TRG DUAL 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP 3057AN