Hammond RMCV9038BK1

Aluminum enclosure, (L x W x H) 216 x 203 x 65 mm, black (RAL 9005), IP20, RMCV9038BK1
$ 94.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RMCV9038BK1.

Master Electronics

Datasheet1 page8 years ago

Mouser

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.69%

Related Parts

Aluminum enclosure, (L x W x H) 216 x 203 x 109 mm, black (RAL 9005), IP20, RMCS9058BK1
Aluminum enclosure, (L x W x H) 216 x 203 x 21 mm, black (RAL 9005), IP20, RMCV9018BK1
Aluminum enclosure, (L x W x H) 216 x 203 x 109 mm, black (RAL 9005), IP20, RMCV9058BK1
Bud IndustriesEX-4523
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,6.43X5.906X3.049IN, EXSERIES
Bud IndustriesEX-4522
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating
Bud IndustriesAN-2810-AB
Bud Industries AN-2810-AB Aluminum Enclosure, Flanges, Black, 6.3x6.3x4 in, AN-A Flange Series

Descriptions

Descriptions of Hammond RMCV9038BK1 provided by its distributors.

Aluminum enclosure, (L x W x H) 216 x 203 x 65 mm, black (RAL 9005), IP20, RMCV9038BK1
rackmount / desktop instrument enclosure, vented 9x8x3.5 RACK MTG VENTED CAB 9X8X3.5 Hammond PN RMCV9038BK1 : UPC [623980340722] Color: Black
Rack Mount Enclosure, 2U, Alum, Black; Rack U Height:2U; Enclosure Material:Aluminum; Cabinet Style:Desktop; External Height - Metric:88.4Mm; External Width - Metric:215.9Mm; External Depth - Metric:203.5Mm; Product Range:Rmc Series Rohs Compliant: Yes |Hammond RMCV9038BK1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCV9038BK1.