Bud Industries EX-4522

Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating
$ 51.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EX-4522.

Master Electronics

Datasheet1 page17 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-50.00%

Related Parts

Bud IndustriesEX-4521
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,5.48X5.906X3.049IN, EXSERIES
Bud IndustriesEX-4523
Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 9.32 in. D Aluminum Silver Coating
Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1591ESBK
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, black (RAL 9005), IP54, 1591ESBK
Hammond1591XXFSBK
ABS enclosure, (L x W x H) 221 x 150 x 64 mm, black (RAL 9005), IP54, 1591XXFSBK
Bud IndustriesHD-7600
Plastic Enclosure 2.37 in. H x 6.62 in. W x 4.68 in. D NEMA 4 4X 12 13 Polycarbonate Black

Descriptions

Descriptions of Bud Industries EX-4522 provided by its distributors.

Electronic Instrument Enclosure 3.18 in. H x 6.14 in. W x 6.96 in. D Aluminum Silver Coating
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,7.05X5.906X3.049IN, EXSERIES
ENCLOSURE, BOX, ALUMINIUM, CLEAR; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 177mm; External Width - Metric: 156mm; External Depth - Metric: 81mm; IP Rating: -; Body Color: Silver; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX4522