Hammond RDRW1901216LG1

Storage Drawer, Steel, Light Gray, 17.36 in length, 16.25 in Width, 12.25 in Height
$ 266.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RDRW1901216LG1.

element14 APAC

Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Hammond 2U 16D LOCKING DRAWER Part Number RDRW1900316LG1 [UPC 62398060002 ]
DRAWER, STORAGE, STEEL, 14 GA., RAIL MOUNT, 16 IN., 5.25 IN., 19 IN., 120 LBS.
Hammond 4U 16D LOCKING DRAWER Part Number RDRW1900716LG1 [UPC 62398060009 ]
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1719-GT
BUD SHELF ASSEMBLY-16.0X22.0 Item Number : SA-1719-GT
Bud IndustriesSA-1379-MG
Racks & Rack Cabinet Accessories REL RACK SHELF-23PS X 20DEEP

Descriptions

Descriptions of Hammond RDRW1901216LG1 provided by its distributors.

Storage Drawer, Steel, Light Gray, 17.36 in length, 16.25 in Width, 12.25 in Height
Hammond 7U 16D LOCKING DRAWER Part Number RDRW1901216LG1 [UPC 62398060016 ]
Hammond Manufacturing Drawer Kit 7U X 16in Dp
DRAWER, STORAGE, 19", STEEL, GREY; Accessory Type: Storage Drawer; For Use With: Standard 19" Rack Mount; Enclosure Material: Steel; Body Color: Grey; External Height: 12.25"; External Width: 17.36"; External Depth: 16.25"; Product Range: -
Drawer, Storage, 19", Steel, Grey; Tipo De Accesorio:Storage Drawer; Para Usar Con:Standard 19" Rack Mount; Envolvente, Material:Acero; Color De La Carcaza:Gris; Altura Externa:12.25"; Anchura Externa:16.25" |Hammond RDRW1901216LG1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM